Part Details for SN65HVD21MDREPR by Texas Instruments
Overview of SN65HVD21MDREPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65HVD21MDREPR
SN65HVD21MDREPR CAD Models
SN65HVD21MDREPR Part Data Attributes
|
SN65HVD21MDREPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD21MDREPR
Texas Instruments
IC LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for SN65HVD21MDREPR
This table gives cross-reference parts and alternative options found for SN65HVD21MDREPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD21MDREPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD21MDREP | Enhanced Product Extended Common-Mode Rs-485 Transceivers 8-SOIC -55 to 125 | Texas Instruments | SN65HVD21MDREPR vs SN65HVD21MDREP |
SN65HVD21MDREPG4 | Enhanced Product Extended Common-Mode Rs-485 Transceivers 8-SOIC -55 to 125 | Texas Instruments | SN65HVD21MDREPR vs SN65HVD21MDREPG4 |
V62/06615-01XE | Enhanced Product Extended Common-Mode Rs-485 Transceivers 8-SOIC -55 to 125 | Texas Instruments | SN65HVD21MDREPR vs V62/06615-01XE |