-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD1781DR | Texas Instruments | 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | |
SN65HVD1781DRG4 | Texas Instruments | 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23118-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7622 In Stock |
|
$2.9300 / $5.2500 | Buy Now |
DISTI #
595-SN65HVD1781DR
|
Mouser Electronics | RS-485 Interface IC 70V Fault-Protected RS-485 Xceivers RoHS: Compliant | 10631 |
|
$2.8000 / $5.4900 | Buy Now |
DISTI #
SN65HVD1781DR
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 1Mbps, SO8 Min Qty: 1 | 2339 |
|
$3.4500 / $5.0500 | Buy Now |
|
Ameya Holding Limited | 70-V Fault-Protected RS-485 with -20 to +25 common mode | 2500 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER HALF 1/1 8SOIC | 8747 |
|
$0.5539 / $0.9973 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$3.5000 / $5.3800 | Buy Now |
|
LCSC | Transceiver 1Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 2880 |
|
$0.5026 / $0.9521 | Buy Now |
|
New Advantage Corporation | IC-65HVD1781 RS485 SO8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 11082 |
|
$5.3700 / $5.7500 | Buy Now |
|
Win Source Electronics | IC TXRX RS485 FAULT-PROT 8-SOIC | 59460 |
|
$0.4629 / $0.5978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD1781DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD1781DR
Texas Instruments
70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.8 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3.15 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 200 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD1781DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1781DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD1786DG4 | Texas Instruments | Check for Price | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | SN65HVD1781DR vs SN65HVD1786DG4 |
SN65HVD1781QDRQ1 | Texas Instruments | $2.7794 | Automotive Catalog 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | SN65HVD1781DR vs SN65HVD1781QDRQ1 |
SN65HVD1786DR | Texas Instruments | $3.3466 | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | SN65HVD1781DR vs SN65HVD1786DR |
SN65HVD1786DRG4 | Texas Instruments | Check for Price | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | SN65HVD1781DR vs SN65HVD1786DRG4 |