Datasheets
SN65HVD10QDG4 by: Texas Instruments

3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 125

Part Details for SN65HVD10QDG4 by Texas Instruments

Overview of SN65HVD10QDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for SN65HVD10QDG4

SN65HVD10QDG4 CAD Models

SN65HVD10QDG4 Part Data Attributes

SN65HVD10QDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN65HVD10QDG4 Texas Instruments 3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature SIGNALING RATE 32 MBPS
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.0001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A; ISO 8482
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics DIFFERENTIAL
Output Low Current-Max 0.008 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 25 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 15.5 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 16 ns
Width 3.9 mm

Alternate Parts for SN65HVD10QDG4

This table gives cross-reference parts and alternative options found for SN65HVD10QDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD10QDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN65HVD10QDREP Enhanced Product 3.3-V Rs-485 Transceiver 8-SOIC -40 to 125 Texas Instruments SN65HVD10QDG4 vs SN65HVD10QDREP
SN65HVD10QDRG4 3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 125 Texas Instruments SN65HVD10QDG4 vs SN65HVD10QDRG4
Part Number Description Manufacturer Compare
V62/05604-01XA LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8 Texas Instruments SN65HVD10QDG4 vs V62/05604-01XA
ISL3179EFBZ High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation SN65HVD10QDG4 vs ISL3179EFBZ
ISL3179EFBZ-T High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation SN65HVD10QDG4 vs ISL3179EFBZ-T
SN65HVD10QDREP Enhanced Product 3.3-V Rs-485 Transceiver 8-SOIC -40 to 125 Texas Instruments SN65HVD10QDG4 vs SN65HVD10QDREP
SN65HVD10QDRG4 3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 125 Texas Instruments SN65HVD10QDG4 vs SN65HVD10QDRG4

SN65HVD10QDG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD10QDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD10QDG4 by Texas Instruments

  • Please alert me when SN65HVD10QDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN65HVD10QDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD10QDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN65HVD10QDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD10QDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD10QDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: