Part Details for SN65C3238EDW by Texas Instruments
Overview of SN65C3238EDW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65C3238EDWR | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 28-SOIC -40 to 85 |
Price & Stock for SN65C3238EDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN65C3238E 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2460 |
|
$1.9400 / $2.2800 | Buy Now |
Part Details for SN65C3238EDW
SN65C3238EDW CAD Models
SN65C3238EDW Part Data Attributes
|
SN65C3238EDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3238EDW
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN65C3238EDW
This table gives cross-reference parts and alternative options found for SN65C3238EDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3238EDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65C3238EDWRG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SOIC-28 | SN65C3238EDW vs SN65C3238EDWRG4 |
TRSF3238CDWG4 | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | SN65C3238EDW vs TRSF3238CDWG4 |
SN75C3238EDWR | Texas Instruments | $1.6095 | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC 0 to 70 | SN65C3238EDW vs SN75C3238EDWR |
SN75C3238EDW | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SOIC-28 | SN65C3238EDW vs SN75C3238EDW |
SN75C3238EDWRG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SOIC-28 | SN65C3238EDW vs SN75C3238EDWRG4 |
TRSF3238CDWRG4 | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | SN65C3238EDW vs TRSF3238CDWRG4 |
TRSF3238IDW | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | SN65C3238EDW vs TRSF3238IDW |
SN65C3238EDWR | Texas Instruments | $1.4745 | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC -40 to 85 | SN65C3238EDW vs SN65C3238EDWR |