-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN65C3222DBR
|
Mouser Electronics | RS-232 Interface IC 3-5.5V MultiCh Compat Line Drv/Rcvr RoHS: Compliant | 493 |
|
$1.6600 / $3.4500 | Buy Now |
|
Ameya Holding Limited | IC 3-5.5V LINE DRVR/RCVR 20-SSOP | 8817 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C3222DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3222DBR
Texas Instruments
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN65C3222DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3222DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3222CAP+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | SN65C3222DBR vs MAX3222CAP+ |
SN65C3222DBRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN65C3222DBR vs SN65C3222DBRG4 |
MAX3223MDBREP | Enhanced Product 3- to 5.5-V 500kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -55 to 125 | Texas Instruments | SN65C3222DBR vs MAX3223MDBREP |
SN65C3222DB | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN65C3222DBR vs SN65C3222DB |
MAX3223CDBG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SSOP 0 to 70 | Texas Instruments | SN65C3222DBR vs MAX3223CDBG4 |
MAX3222CAP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SSOP-20 | Maxim Integrated Products | SN65C3222DBR vs MAX3222CAP+ |
MAX3223CDBR | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70 | Texas Instruments | SN65C3222DBR vs MAX3223CDBR |
MAX3223CDBE4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SSOP 0 to 70 | Texas Instruments | SN65C3222DBR vs MAX3223CDBE4 |
MAX3223CDBRE4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SSOP 0 to 70 | Texas Instruments | SN65C3222DBR vs MAX3223CDBRE4 |
MAX3223CDBRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN65C3222DBR vs MAX3223CDBRG4 |