Part Details for SN65C3222DBE4 by Texas Instruments
Overview of SN65C3222DBE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SN65C3222DBE4
SN65C3222DBE4 CAD Models
SN65C3222DBE4 Part Data Attributes
|
SN65C3222DBE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3222DBE4
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN65C3222DBE4
This table gives cross-reference parts and alternative options found for SN65C3222DBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3222DBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3222EAP-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | SN65C3222DBE4 vs MAX3222EAP-T |
MAX3222EAP+T | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | SN65C3222DBE4 vs MAX3222EAP+T |
MAX3222CAP+T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | SN65C3222DBE4 vs MAX3222CAP+T |
MAX3222CAP+T | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | SN65C3222DBE4 vs MAX3222CAP+T |
MAX3222CAP+TG1Z | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | SN65C3222DBE4 vs MAX3222CAP+TG1Z |