Part Details for SN65C3221IDBRQ1 by Texas Instruments
Overview of SN65C3221IDBRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65C3221IDBRQ1
SN65C3221IDBRQ1 CAD Models
SN65C3221IDBRQ1 Part Data Attributes
|
SN65C3221IDBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3221IDBRQ1
Texas Instruments
IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SSOP,16PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, SSOP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 1 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for SN65C3221IDBRQ1
This table gives cross-reference parts and alternative options found for SN65C3221IDBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3221IDBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS3221EIDB | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 | Texas Instruments | SN65C3221IDBRQ1 vs TRS3221EIDB |
ICL3221CAZ | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | SN65C3221IDBRQ1 vs ICL3221CAZ |
SN65C3221DB | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | Texas Instruments | SN65C3221IDBRQ1 vs SN65C3221DB |
TRS3221CDB | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 | Texas Instruments | SN65C3221IDBRQ1 vs TRS3221CDB |
SP3220BCA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Exar Corporation | SN65C3221IDBRQ1 vs SP3220BCA |
TRSF3221EIDBRG4 | LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 | Texas Instruments | SN65C3221IDBRQ1 vs TRSF3221EIDBRG4 |
ICL3221IAZ-T7A | Line Transceiver | Renesas Electronics Corporation | SN65C3221IDBRQ1 vs ICL3221IAZ-T7A |
SN65C3221DBRE4 | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | Texas Instruments | SN65C3221IDBRQ1 vs SN65C3221DBRE4 |
SN75C3221DBRE4 | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN65C3221IDBRQ1 vs SN75C3221DBRE4 |
MAX3221EIDB | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 | Texas Instruments | SN65C3221IDBRQ1 vs MAX3221EIDB |