-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4778
|
Newark | Ic, Sm, Usb Port Suppressor, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:6V, Power Dissipation Pd:385Mw, Product Range:Sn652 Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65220DBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1500 / $1.3300 | Buy Now |
DISTI #
28AH4972
|
Newark | Ic, Sm, Usb Port Suppressor, Full Reel, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:6V, Power Dissipation Pd:385Mw, Product Range:Sn652 Series, Automotive Qualification Standard:-, Svhc:Norohs Compliant: Yes |TEXAS INSTRUMENTS SN65220DBVT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9790 / $1.0800 | Buy Now |
DISTI #
296-SN65220DBVTCT-ND
|
DigiKey | TVS DEVICE MIXED 7V SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3476 In Stock |
|
$0.4725 / $1.8500 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | SUPPRESSOR CIRCUIT, 6 Pin, Plastic, TSOP | 31 |
|
$0.5250 / $1.0500 | Buy Now |
DISTI #
SN65220DBVT
|
TME | Diode: TVS array, 7V, 3A, unidirectional, SOT23-6, Ch: 2 Min Qty: 1 | 1018 |
|
$0.5470 / $0.8920 | Buy Now |
DISTI #
SMC-SN65220DBVT
|
Sensible Micro Corporation | Diode: Tvs Array, 7V, 3A, Unidirectional, Sot23-6, Ch: 2 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 39 |
|
$0.5760 / $0.6240 | RFQ |
|
Win Source Electronics | IC SINGLE USB PORT TVS SOT-23-6 | 339763 |
|
$0.1720 / $0.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65220DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65220DBVT
Texas Instruments
Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PACKAGE-6 | |
Pin Count | 178 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SN65220DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65220DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65220DBV | 60W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MO-178AB | Texas Instruments | SN65220DBVT vs SN65220DBV |
SN65220DBVR | Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85 | Texas Instruments | SN65220DBVT vs SN65220DBVR |
SN65220DBVRG4 | Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85 | Texas Instruments | SN65220DBVT vs SN65220DBVRG4 |