-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65220DBVRG4 | Texas Instruments | Single Universal Serial Bus Port Transient Suppressor 6-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | ESD Suppressor Diode TVS Uni-Dir 6V 6-Pin SOT-23 T/R / IC USB TRANSIENT SUPP SOT23-6 | 339753 |
|
$0.1660 / $0.2140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65220DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65220DBVRG4
Texas Instruments
Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 178 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SN65220DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65220DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65220DBVTG4 | Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85 | Texas Instruments | SN65220DBVRG4 vs SN65220DBVTG4 |
SN65220IDBVRQ1 | Automotive catalog single USB port transient suppressors 6-SOT-23 -40 to 85 | Texas Instruments | SN65220DBVRG4 vs SN65220IDBVRQ1 |
SN65220DBVT | Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85 | Texas Instruments | SN65220DBVRG4 vs SN65220DBVT |
SN65220DBVR | Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85 | Texas Instruments | SN65220DBVRG4 vs SN65220DBVR |