Part Details for SN5510AFK by Texas Instruments
Overview of SN5510AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN5510AFK
SN5510AFK CAD Models
SN5510AFK Part Data Attributes:
|
SN5510AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5510AFK
Texas Instruments
DUAL LINE DRIVER, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HIGH DRIVE | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.35 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 25 ns | |
Width | 8.89 mm |
Alternate Parts for SN5510AFK
This table gives cross-reference parts and alternative options found for SN5510AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5510AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87547012A | Line Driver, 2 Func, 2 Driver, BIPolar, CQCC20, CERAMIC, LCC-20 | Defense Logistics Agency | SN5510AFK vs 5962-87547012A |
SN55110AFK | DUAL LINE DRIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN5510AFK vs SN55110AFK |