Logic
SN54S86W
Description: S SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14

Overview of SN54S86W by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing Automotive

CAD Models for SN54S86W by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54S86W by Texas Instruments

SN54S86W
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-CDFP-F14
Length
9.21 mm
Load Capacitance (CL)
15 pF
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
75 mA
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.29 mm
Want to compare parts?
  1. SN54S86W
    Texas Instruments
    S SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14
    VS

Alternate Parts for SN54S86W

This table gives cross-reference parts and alternative options found for SN54S86W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S86W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/07501BDX XOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.375 INCH, FP-14 YAGEO Corporation SN54S86W vs M38510/07501BDX
JM38510/07501BDA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CFP -55 to 125 Texas Instruments SN54S86W vs JM38510/07501BDA
S54S86W IC S SERIES, QUAD 2-INPUT XOR GATE, CDFP14, Gate NXP Semiconductors SN54S86W vs S54S86W
DM54S86W XOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation SN54S86W vs DM54S86W
SNJ54S86W-00 S SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SN54S86W vs SNJ54S86W-00
S54S86W XOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 Signetics SN54S86W vs S54S86W
Part Number Description Manufacturer Compare
M38510/07501BDX XOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.375 INCH, FP-14 YAGEO Corporation SN54S86W vs M38510/07501BDX
DM54S86W XOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation SN54S86W vs DM54S86W
S54S86W XOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 Signetics SN54S86W vs S54S86W
SNJ54S86W-00 S SERIES, QUAD 2-INPUT XOR GATE, CDFP14 Texas Instruments SN54S86W vs SNJ54S86W-00
M38510/07501BDX IC S SERIES, QUAD 2-INPUT XOR GATE, DFP14, 0.250 X 0.375 INCH, FP-14, Gate NXP Semiconductors SN54S86W vs M38510/07501BDX
JM38510/07501BDA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CFP -55 to 125 Texas Instruments SN54S86W vs JM38510/07501BDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54S86W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54S86W by Texas Instruments

  • Please alert me when SN54S86W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54S86W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54S86W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54S86W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54S86W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54S86W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: