There are no models available for this part yet.
Overview of M38510/07501BDX by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/07501BDX by YAGEO Corporation
Part Data Attributes for M38510/07501BDX by YAGEO Corporation
M38510/07501BDX
YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
R-XDFP-F14
|
Logic IC Type
|
XOR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
22 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-M-38510 Class B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/07501BDXYAGEO CorporationXOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.375 INCH, FP-14VS
-
Alternate Parts for M38510/07501BDX
This table gives cross-reference parts and alternative options found for M38510/07501BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07501BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07501BDX | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, | SRI International Sarnoff | M38510/07501BDX vs M38510/07501BDX |
M38510/07501BAX | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/07501BDX vs M38510/07501BAX |
M38510/07501BAX | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/07501BDX vs M38510/07501BAX |
M38510/07501BBC | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/07501BDX vs M38510/07501BBC |
M38510/07501SDA | IC S SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | M38510/07501BDX vs M38510/07501SDA |
S54S86W | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | M38510/07501BDX vs S54S86W |
M38510/07501BBX | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/07501BDX vs M38510/07501BBX |
M38510/07501BBX | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/07501BDX vs M38510/07501BBX |
JM38510/07501BDA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CFP -55 to 125 | Texas Instruments | M38510/07501BDX vs JM38510/07501BDA |
M38510/07501SDX | IC S SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | M38510/07501BDX vs M38510/07501SDX |