Part Details for SN54S133J by Texas Instruments
Overview of SN54S133J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for SN54S133J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | S SERIES, 13-INPUT NAND GATE, CDIP16 | 18 |
|
$4.1250 / $8.2500 | Buy Now |
|
Quest Components | S SERIES, 13-INPUT NAND GATE, CDIP16 | 8 |
|
$7.2600 / $9.9000 | Buy Now |
Part Details for SN54S133J
SN54S133J CAD Models
SN54S133J Part Data Attributes
|
SN54S133J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S133J
Texas Instruments
13-Input Positive-NAND Gates 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | S | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54S133J
This table gives cross-reference parts and alternative options found for SN54S133J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S133J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54S133J | S SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54S133J vs SNC54S133J |
JM38510/07009BEB | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16 | Signetics | SN54S133J vs JM38510/07009BEB |
JM38510/07009BEC | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16 | Signetics | SN54S133J vs JM38510/07009BEC |
JM38510/07009BEA | 13-Input Positive-NAND Gates 16-CDIP -55 to 125 | Texas Instruments | SN54S133J vs JM38510/07009BEA |
M38510/07009BEX | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, 0.25 X 0.875 INCH, DIP-16 | Rochester Electronics LLC | SN54S133J vs M38510/07009BEX |
DM54S133J/883 | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN54S133J vs DM54S133J/883 |
M38510/07009BEA | IC S SERIES, 13-INPUT NAND GATE, CDIP16, 0.25 X 0.875 INCH, DIP-16, Gate | NXP Semiconductors | SN54S133J vs M38510/07009BEA |
S54S133F | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16 | Signetics | SN54S133J vs S54S133F |
DM54S133J | IC,LOGIC GATE,13-INPUT NAND,S-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN54S133J vs DM54S133J |
M38510/07009BEX | S SERIES, 13-INPUT NAND GATE, CDIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | SN54S133J vs M38510/07009BEX |