Part Details for SN54LV138J by Texas Instruments
Overview of SN54LV138J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LV138J
SN54LV138J CAD Models
SN54LV138J Part Data Attributes
|
SN54LV138J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LV138J
Texas Instruments
LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LV138J
This table gives cross-reference parts and alternative options found for SN54LV138J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LV138J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV138N,112 | 74LV138 - 3-to-8 line decoder/demultplexer; inverting DIP 16-Pin | NXP Semiconductors | SN54LV138J vs 74LV138N,112 |
SN54AHC138J | AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LV138J vs SN54AHC138J |
SN74AHC138NE4 | 3-Line To 8-Line Decoder / Demultiplexer 16-PDIP -40 to 85 | Texas Instruments | SN54LV138J vs SN74AHC138NE4 |
74VHC138N | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN54LV138J vs 74VHC138N |
74LV138N | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | SN54LV138J vs 74LV138N |
SNJ54LV138AJ | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LV138J vs SNJ54LV138AJ |
5962-9851601QEA | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | SN54LV138J vs 5962-9851601QEA |
SN74AHC138N | 2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-PDIP -40 to 85 | Texas Instruments | SN54LV138J vs SN74AHC138N |