Part Details for SN54LV123AW by Texas Instruments
Overview of SN54LV123AW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for SN54LV123AW
SN54LV123AW CAD Models
SN54LV123AW Part Data Attributes
|
SN54LV123AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LV123AW
Texas Instruments
TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for SN54LV123AW
This table gives cross-reference parts and alternative options found for SN54LV123AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LV123AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV221ARP | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | SN54LV123AW vs HD74LV221ARP |
935210260112 | IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP2-16, Prescaler/Multivibrator | NXP Semiconductors | SN54LV123AW vs 935210260112 |
935210250118 | IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | SN54LV123AW vs 935210250118 |
SN74LV123ADR | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 | Texas Instruments | SN54LV123AW vs SN74LV123ADR |
SN74LV221ADBR | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN54LV123AW vs SN74LV221ADBR |
935210260118 | Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16 | Nexperia | SN54LV123AW vs 935210260118 |
SNJ54LV123AFK | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LV123AW vs SNJ54LV123AFK |
SN74LV221AD | DUAL MONOSTABLE MULTIVIBRATORS 16-SOIC -40 to 85 | Texas Instruments | SN54LV123AW vs SN74LV221AD |
SN74LV123AD | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 | Texas Instruments | SN54LV123AW vs SN74LV123AD |
HD74LV123AT-ELL | Monostable Multivibrator, PDSO16, TTP-16DA | Hitachi Ltd | SN54LV123AW vs HD74LV123AT-ELL |