-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LV123ADBR | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 125 | |
SN74LV123ADRG4 | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 | |
SN74LV123ADR | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV123AD-ND
|
DigiKey | IC MULTIVIBRATOR 13NS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5955 In Stock |
|
$0.5300 | Buy Now |
DISTI #
296-26534-5-ND
|
DigiKey | IC MULTIVIBRATOR 13NS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
230 In Stock |
|
$0.6101 / $1.0800 | Buy Now |
DISTI #
86046232
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SOIC Tube RoHS: Compliant Min Qty: 658 Package Multiple: 1 Date Code: 0601 | Americas - 4115 |
|
$0.5386 / $0.5703 | Buy Now |
DISTI #
86018251
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SOIC Tube RoHS: Compliant Min Qty: 658 Package Multiple: 1 Date Code: 1001 | Americas - 2712 |
|
$0.5386 / $0.5703 | Buy Now |
DISTI #
86033122
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SOIC Tube RoHS: Compliant Min Qty: 658 Package Multiple: 1 | Americas - 2204 |
|
$0.5386 / $0.5703 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,LV-CMOS,SOP,16PIN,PLASTIC | 800 |
|
$0.6788 / $1.6970 | Buy Now |
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,LV-CMOS,SOP,16PIN,PLASTIC | 784 |
|
$0.6788 / $1.6970 | Buy Now |
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,LV-CMOS,SOP,16PIN,PLASTIC | 246 |
|
$0.4752 / $1.0182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV123AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV123AD
Texas Instruments
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LV123AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV123AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LV123ARP | Renesas Electronics Corporation | Check for Price | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | SN74LV123AD vs HD74LV123ARP |
HD74LV123ARPEL | Renesas Electronics Corporation | Check for Price | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOP-16 | SN74LV123AD vs HD74LV123ARPEL |
SN74LV123ADE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74LV123AD vs SN74LV123ADE4 |
SN74LV123ADRE4 | Texas Instruments | Check for Price | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 | SN74LV123AD vs SN74LV123ADRE4 |