Part Details for SN54LS718J by Motorola Mobility LLC
Overview of SN54LS718J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS718J
SN54LS718J CAD Models
SN54LS718J Part Data Attributes:
|
SN54LS718J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS718J
Motorola Mobility LLC
LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | DOWN | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN54LS718J
This table gives cross-reference parts and alternative options found for SN54LS718J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS718J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS718/BEAJC | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS718J vs 54LS718/BEAJC |
SN54LS716J | Divide By N Counter, LS Series, Asynchronous, Positive Edge Triggered, Down Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS718J vs SN54LS716J |
SN74LS716JS | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS718J vs SN74LS716JS |
SN74LS716NS | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS718J vs SN74LS716NS |
SN74LS716ND | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS718J vs SN74LS716ND |
SN74LS716JDS | Divide By N Counter, LS Series, Asynchronous, Positive Edge Triggered, Down Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS718J vs SN74LS716JDS |
SN74LS716NDS | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS718J vs SN74LS716NDS |
SN74LS716JS | Divide By N Counter, LS Series, Asynchronous, Positive Edge Triggered, Down Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS718J vs SN74LS716JS |
SN74LS716NS | Divide By N Counter, LS Series, Asynchronous, Positive Edge Triggered, Down Direction, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS718J vs SN74LS716NS |
SN74LS718JD | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS718J vs SN74LS718JD |