Part Details for SN74LS716NS by Motorola Semiconductor Products
Overview of SN74LS716NS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS716NS
SN74LS716NS CAD Models
SN74LS716NS Part Data Attributes:
|
SN74LS716NS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS716NS
Motorola Semiconductor Products
Divide By N Counter, LS Series, Asynchronous, Positive Edge Triggered, Down Direction, TTL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | DOWN | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74LS716NS
This table gives cross-reference parts and alternative options found for SN74LS716NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS716NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS718/BEAJC | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN74LS716NS vs 54LS718/BEAJC |
SN54LS716J | Divide By N Counter, LS Series, Asynchronous, Positive Edge Triggered, Down Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS716NS vs SN54LS716J |
SN74LS716JS | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS716NS vs SN74LS716JS |
SN74LS716NS | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN74LS716NS vs SN74LS716NS |
SN74LS716ND | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN74LS716NS vs SN74LS716ND |
SN74LS716JDS | Divide By N Counter, LS Series, Asynchronous, Positive Edge Triggered, Down Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS716NS vs SN74LS716JDS |
SN74LS716NDS | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN74LS716NS vs SN74LS716NDS |
SN74LS716JS | Divide By N Counter, LS Series, Asynchronous, Positive Edge Triggered, Down Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS716NS vs SN74LS716JS |
SN74LS718JD | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS716NS vs SN74LS718JD |
SN74LS718JS | LS SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS716NS vs SN74LS718JS |