Part Details for SN54LS37W by Rochester Electronics LLC
Overview of SN54LS37W by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS37W
SN54LS37W CAD Models
SN54LS37W Part Data Attributes
|
SN54LS37W
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS37W
Rochester Electronics LLC
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SN54LS37W
This table gives cross-reference parts and alternative options found for SN54LS37W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS37W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30202SDA | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | SN54LS37W vs M38510/30202SDA |
M38510/30202SDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | SN54LS37W vs M38510/30202SDA |
M38510/30202BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SN54LS37W vs M38510/30202BDA |
5962-9754101QDA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | SN54LS37W vs 5962-9754101QDA |
SN54LS37W | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN54LS37W vs SN54LS37W |
M38510/30202BDA | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | SN54LS37W vs M38510/30202BDA |
M38510/30202BDX | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SN54LS37W vs M38510/30202BDX |
M38510/30202SDX | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Philips Semiconductors | SN54LS37W vs M38510/30202SDX |
M38510/30202BBA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SN54LS37W vs M38510/30202BBA |
54LS37/BDAJC | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | SN54LS37W vs 54LS37/BDAJC |