Part Details for SN54LS374L883B by Monolithic Memories (RETIRED)
Overview of SN54LS374L883B by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SN54LS374L883B
SN54LS374L883B CAD Models
SN54LS374L883B Part Data Attributes:
|
SN54LS374L883B
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
SN54LS374L883B
Monolithic Memories (RETIRED)
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, MQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-MQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | METAL | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN54LS374L883B
This table gives cross-reference parts and alternative options found for SN54LS374L883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS374L883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32503BRA | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN54LS374L883B vs JM38510/32503BRA |
SNJ54LS374FK | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LS374L883B vs SNJ54LS374FK |
78011012A | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS374L883B vs 78011012A |
SN54LS374FK | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54LS374L883B vs SN54LS374FK |
54LS374/B2A | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, | YAGEO Corporation | SN54LS374L883B vs 54LS374/B2A |
M38510/32503B2A | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS374L883B vs M38510/32503B2A |
SN54ALS374FK | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, | Rochester Electronics LLC | SN54LS374L883B vs SN54ALS374FK |
SNJ54ALS374FH-00 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54LS374L883B vs SNJ54ALS374FH-00 |
SN54LS374L | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, MQCC20, | Monolithic Memories (RETIRED) | SN54LS374L883B vs SN54LS374L |
SNJ54ALS374FK | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LS374L883B vs SNJ54ALS374FK |