Part Details for M38510/32503B2A by Lansdale Semiconductor Inc
Overview of M38510/32503B2A by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/32503B2A
M38510/32503B2A CAD Models
M38510/32503B2A Part Data Attributes:
|
M38510/32503B2A
Lansdale Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
M38510/32503B2A
Lansdale Semiconductor Inc
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 42 mA | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for M38510/32503B2A
This table gives cross-reference parts and alternative options found for M38510/32503B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32503B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32503BRA | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | M38510/32503B2A vs JM38510/32503BRA |
SNJ54LS374FK | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | M38510/32503B2A vs SNJ54LS374FK |
78011012A | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/32503B2A vs 78011012A |
SN54LS374FK | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/32503B2A vs SN54LS374FK |
54LS374/B2A | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, | YAGEO Corporation | M38510/32503B2A vs 54LS374/B2A |
SN54ALS374FK | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, | Rochester Electronics LLC | M38510/32503B2A vs SN54ALS374FK |
SNJ54ALS374FH-00 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/32503B2A vs SNJ54ALS374FH-00 |
SN54LS374L | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, MQCC20, | Monolithic Memories (RETIRED) | M38510/32503B2A vs SN54LS374L |
SNJ54ALS374FK | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | M38510/32503B2A vs SNJ54ALS374FK |
SNJ54ALS374AFK | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | M38510/32503B2A vs SNJ54ALS374AFK |