There are no models available for this part yet.
Overview of SN54LS356J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN54LS356J by Texas Instruments
Part Data Attributes for SN54LS356J by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP20,.3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
REGISTERED DATA INPUTS
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T20
|
Length
|
24.195 mm
|
Load Capacitance (CL)
|
45 pF
|
Logic IC Type
|
MULTIPLEXER
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
46 mA
|
Propagation Delay (tpd)
|
50 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SN54LS356J
This table gives cross-reference parts and alternative options found for SN54LS356J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS356J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30908BFX | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | SN54LS356J vs M38510/30908BFX |
N74LS352N | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16 | YAGEO Corporation | SN54LS356J vs N74LS352N |
DM74LS352M | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16 | Texas Instruments | SN54LS356J vs DM74LS352M |
M38510/30907BFA | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | SN54LS356J vs M38510/30907BFA |
CD74AC258MX | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, | Ge Solid State | SN54LS356J vs CD74AC258MX |
JM38510/30908B2A | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS356J vs JM38510/30908B2A |
DM74LS151SJX | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | SN54LS356J vs DM74LS151SJX |
SN74LS606N | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP28, DIP-28 | Texas Instruments | SN54LS356J vs SN74LS606N |
7601601FX | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | SN54LS356J vs 7601601FX |
SN74LS153MR1 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | SN54LS356J vs SN74LS153MR1 |