Part Details for DM74LS151SJX by Fairchild Semiconductor Corporation
Overview of DM74LS151SJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS151SJX
DM74LS151SJX CAD Models
DM74LS151SJX Part Data Attributes
|
DM74LS151SJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS151SJX
Fairchild Semiconductor Corporation
Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 46 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS151SJX
This table gives cross-reference parts and alternative options found for DM74LS151SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS151SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07902B2A | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, 0.350 X 0.350 INCH, LCC-20 | SRI International Sarnoff | DM74LS151SJX vs M38510/07902B2A |
54LS257A/BEAJC | IC,LOGIC MUX,QUAD,2-INPUT,LS-TTL,DIP,16PIN,CERAMIC | Freescale Semiconductor | DM74LS151SJX vs 54LS257A/BEAJC |
M38510/30902BFX | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, DFP-16 | YAGEO Corporation | DM74LS151SJX vs M38510/30902BFX |
MC74AC258DC | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | DM74LS151SJX vs MC74AC258DC |
SN74S153FNR | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20 | Texas Instruments | DM74LS151SJX vs SN74S153FNR |
GD54HC158D | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | DM74LS151SJX vs GD54HC158D |
TC74AC258F(TP2) | IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | DM74LS151SJX vs TC74AC258F(TP2) |
SN74LS257BFN | IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, Multiplexer/Demultiplexer | Texas Instruments | DM74LS151SJX vs SN74LS257BFN |
5962-3830907B2X | IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Multiplexer/Demultiplexer | Texas Instruments | DM74LS151SJX vs 5962-3830907B2X |
M38510/30906SFX | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | DM74LS151SJX vs M38510/30906SFX |