Part Details for SN54LS295AJ by Motorola Mobility LLC
Overview of SN54LS295AJ by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS295AJ
SN54LS295AJ CAD Models
SN54LS295AJ Part Data Attributes
|
SN54LS295AJ
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS295AJ
Motorola Mobility LLC
LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS295AJ
This table gives cross-reference parts and alternative options found for SN54LS295AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS295AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS295AJD | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS295AJ vs SN74LS295AJD |
M38510/30606BCX | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN54LS295AJ vs M38510/30606BCX |
SN54LS295BJ | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN54LS295AJ vs SN54LS295BJ |
DM74LS295AN | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register | National Semiconductor Corporation | SN54LS295AJ vs DM74LS295AN |
SN74LS295ANDS | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 646-05 | Motorola Mobility LLC | SN54LS295AJ vs SN74LS295ANDS |
DV74LS295N | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN54LS295AJ vs DV74LS295N |
M38510/30606BCA | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN54LS295AJ vs M38510/30606BCA |
SN74LS295AND | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 646-05 | Motorola Mobility LLC | SN54LS295AJ vs SN74LS295AND |
M38510/30606BCC | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | SN54LS295AJ vs M38510/30606BCC |
SNJ54LS295BJ | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54LS295AJ vs SNJ54LS295BJ |