There are no models available for this part yet.
Overview of M38510/30606BCA by SRI International Sarnoff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/30606BCA by SRI International Sarnoff
Part Data Attributes for M38510/30606BCA by SRI International Sarnoff
M38510/30606BCA
SRI International Sarnoff
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SRI INTERNATIONAL
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
18000000 Hz
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
52 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
fmax-Min
|
18 MHz
|
Want to compare parts?
-
M38510/30606BCASRI International SarnoffParallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14, CERAMIC, DIP-14VS
-
Alternate Parts for M38510/30606BCA
This table gives cross-reference parts and alternative options found for M38510/30606BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30606BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30606BCA | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/30606BCA vs M38510/30606BCA |
N74LS295BN | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP14 | YAGEO Corporation | M38510/30606BCA vs N74LS295BN |
54LS295B/BCA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14 | YAGEO Corporation | M38510/30606BCA vs 54LS295B/BCA |
M38510/30606BCX | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | M38510/30606BCA vs M38510/30606BCX |
SN74LS295BN-00 | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14 | Texas Instruments | M38510/30606BCA vs SN74LS295BN-00 |
DM54LS295AJ | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Shift Register | National Semiconductor Corporation | M38510/30606BCA vs DM54LS295AJ |
N74LS295BN | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | M38510/30606BCA vs N74LS295BN |
N74LS295BN | Shift Register, 4-Bit, TTL, PDIP14 | Philips Semiconductors | M38510/30606BCA vs N74LS295BN |
SNJ54LS295BJ | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14 | Rochester Electronics LLC | M38510/30606BCA vs SNJ54LS295BJ |
DM74LS295AN | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register | National Semiconductor Corporation | M38510/30606BCA vs DM74LS295AN |