Part Details for SN54LS27J by Motorola Mobility LLC
Overview of SN54LS27J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS27J
SN54LS27J CAD Models
SN54LS27J Part Data Attributes
|
SN54LS27J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS27J
Motorola Mobility LLC
LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.8 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS27J
This table gives cross-reference parts and alternative options found for SN54LS27J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS27J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS27ND | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN54LS27J vs SN74LS27ND |
JM38510/30302BCA | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | National Semiconductor Corporation | SN54LS27J vs JM38510/30302BCA |
M38510/30302SCX | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS27J vs M38510/30302SCX |
M38510/00404BCA | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SRI International Sarnoff | SN54LS27J vs M38510/00404BCA |
74LS27N | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | SN54LS27J vs 74LS27N |
SN54LS27J-00 | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | SN54LS27J vs SN54LS27J-00 |
JM38510/00404BCB | NOR Gate | Military Specifications | SN54LS27J vs JM38510/00404BCB |
JM38510/00404BCB | TTL/H/L SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Texas Instruments | SN54LS27J vs JM38510/00404BCB |
M38510/30302BCA | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS27J vs M38510/30302BCA |
SN74LS27N | LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | SN54LS27J vs SN74LS27N |