Part Details for SN54LS266J by Motorola Mobility LLC
Overview of SN54LS266J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS266J | Texas Instruments | Quadruple 2-Input Exclusive-NOR Gates With Open-Collector Outputs 14-CDIP -55 to 125 |
Part Details for SN54LS266J
SN54LS266J CAD Models
SN54LS266J Part Data Attributes
|
SN54LS266J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS266J
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS266J
This table gives cross-reference parts and alternative options found for SN54LS266J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS266J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30303BCB | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS266J vs M38510/30303BCB |
SN74LS266JDS | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS266J vs SN74LS266JDS |
74LS266A | IC LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, Gate | NXP Semiconductors | SN54LS266J vs 74LS266A |
M38510/30303BCA | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS266J vs M38510/30303BCA |
SN74LS266NDS | LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS266J vs SN74LS266NDS |
SN74LS266JS | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS266J vs SN74LS266JS |
SN74LS266JD | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS266J vs SN74LS266JD |
M38510/30303BCX | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS266J vs M38510/30303BCX |
SN54LS266J-00 | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 | Texas Instruments | SN54LS266J vs SN54LS266J-00 |
SN74LS266ND | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN54LS266J vs SN74LS266ND |