Part Details for N74LS266N by YAGEO Corporation
Overview of N74LS266N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74LS266N
N74LS266N CAD Models
N74LS266N Part Data Attributes
|
N74LS266N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74LS266N
YAGEO Corporation
XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74LS266N
This table gives cross-reference parts and alternative options found for N74LS266N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS266N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54LS266J | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, 632-08 | N74LS266N vs SN54LS266J |
5962-3830303BCX | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 | N74LS266N vs 5962-3830303BCX |
M38510/30303BCX | NXP Semiconductors | Check for Price | IC LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14, Gate | N74LS266N vs M38510/30303BCX |
M38510/30303BCX | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | N74LS266N vs M38510/30303BCX |
M38510/30303BCA | Motorola Semiconductor Products | Check for Price | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | N74LS266N vs M38510/30303BCA |
SN74LS266NDS | Motorola Semiconductor Products | Check for Price | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | N74LS266N vs SN74LS266NDS |