Part Details for SN54LS259JD by Motorola Semiconductor Products
Overview of SN54LS259JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS259JD
SN54LS259JD CAD Models
SN54LS259JD Part Data Attributes
|
SN54LS259JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS259JD
Motorola Semiconductor Products
D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for SN54LS259JD
This table gives cross-reference parts and alternative options found for SN54LS259JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS259JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31605BEC | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | SN54LS259JD vs M38510/31605BEC |
54LS259/BEAJC | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS259JD vs 54LS259/BEAJC |
DV74LS259N | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | SN54LS259JD vs DV74LS259N |
M38510/31605BEB | LS SERIES, NEGATIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS259JD vs M38510/31605BEB |
M38510/31605SEA | LS SERIES, NEGATIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS259JD vs M38510/31605SEA |
SN74LS259NDS | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS259JD vs SN74LS259NDS |
SN54LS259JD | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS259JD vs SN54LS259JD |
HD74LS259P-E | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN54LS259JD vs HD74LS259P-E |
T74LS259D1 | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | SN54LS259JD vs T74LS259D1 |
SN74LS259J-00 | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS259JD vs SN74LS259J-00 |