Part Details for SN54LS259BJ by Texas Instruments
Overview of SN54LS259BJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN54LS259BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 181 |
|
RFQ |
Part Details for SN54LS259BJ
SN54LS259BJ CAD Models
SN54LS259BJ Part Data Attributes
|
SN54LS259BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS259BJ
Texas Instruments
LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | LS | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for SN54LS259BJ
This table gives cross-reference parts and alternative options found for SN54LS259BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS259BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31605BEC | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | SN54LS259BJ vs M38510/31605BEC |
54LS259/BEAJC | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS259BJ vs 54LS259/BEAJC |
DV74LS259N | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | SN54LS259BJ vs DV74LS259N |
M38510/31605BEB | LS SERIES, NEGATIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS259BJ vs M38510/31605BEB |
M38510/31605SEA | LS SERIES, NEGATIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS259BJ vs M38510/31605SEA |
SN74LS259NDS | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS259BJ vs SN74LS259NDS |
SN54LS259JD | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS259BJ vs SN54LS259JD |
SN54LS259JD | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS259BJ vs SN54LS259JD |
HD74LS259P-E | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN54LS259BJ vs HD74LS259P-E |
T74LS259D1 | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | SN54LS259BJ vs T74LS259D1 |