Part Details for SN54LS253FK by Rochester Electronics LLC
Overview of SN54LS253FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS253FK
SN54LS253FK CAD Models
SN54LS253FK Part Data Attributes
|
SN54LS253FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS253FK
Rochester Electronics LLC
Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LS253FK
This table gives cross-reference parts and alternative options found for SN54LS253FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS253FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30908B2X | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS253FK vs M38510/30908B2X |
54LS253/B2AJC | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS253FK vs 54LS253/B2AJC |
SN54LS253FK | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | SN54LS253FK vs SN54LS253FK |
76017012A | Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LS253FK vs 76017012A |
M38510/30908B2A | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS253FK vs M38510/30908B2A |
SNJ54LS253FK | Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LS253FK vs SNJ54LS253FK |
M38510/30908B2C | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS253FK vs M38510/30908B2C |
54LS253LMQB | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS253FK vs 54LS253LMQB |
54LS253LMQB | Multiplexer, LS Series, 1-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN54LS253FK vs 54LS253LMQB |