SN54LS253FK vs 54LS253FMQB feature comparison

SN54LS253FK Rochester Electronics LLC

Buy Now Datasheet

54LS253FMQB Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description QCCN, CERAMIC, FP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-CQCC-N20 R-GDFP-F16
Length 8.89 mm 9.6645 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Propagation Delay (tpd) 32 ns 32 ns
Seated Height-Max 2.03 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 6.604 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 16
Qualification Status Not Qualified

Compare SN54LS253FK with alternatives

Compare 54LS253FMQB with alternatives