Part Details for SN54LS240W by Texas Instruments
Overview of SN54LS240W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS240W
SN54LS240W CAD Models
SN54LS240W Part Data Attributes
|
SN54LS240W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS240W
Texas Instruments
LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 44 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for SN54LS240W
This table gives cross-reference parts and alternative options found for SN54LS240W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS240W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32401BSA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Lansdale Semiconductor Inc | SN54LS240W vs M38510/32401BSA |
AM25LS240FM | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 | AMD | SN54LS240W vs AM25LS240FM |
DM54LS240W | IC LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN54LS240W vs DM54LS240W |
DM54LS240W-MLS | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 | Rochester Electronics LLC | SN54LS240W vs DM54LS240W-MLS |
54LS240FMQB | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | SN54LS240W vs 54LS240FMQB |
SN54LS240W883B | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, | Monolithic Memories (RETIRED) | SN54LS240W vs SN54LS240W883B |
DM54LS240W/883 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | SN54LS240W vs DM54LS240W/883 |
M38510/32401BSA | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | SN54LS240W vs M38510/32401BSA |
DM54LS240W | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | SN54LS240W vs DM54LS240W |
SNJ54LS240W | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, DFP-20 | Rochester Electronics LLC | SN54LS240W vs SNJ54LS240W |