Part Details for M38510/32401BSA by Texas Instruments
Overview of M38510/32401BSA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/32401BSA
M38510/32401BSA CAD Models
M38510/32401BSA Part Data Attributes
|
M38510/32401BSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/32401BSA
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.72 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for M38510/32401BSA
This table gives cross-reference parts and alternative options found for M38510/32401BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32401BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32401BSA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Lansdale Semiconductor Inc | M38510/32401BSA vs M38510/32401BSA |
SN54LS240W | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | M38510/32401BSA vs SN54LS240W |
AM25LS240FM | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 | AMD | M38510/32401BSA vs AM25LS240FM |
DM54LS240W | IC LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | M38510/32401BSA vs DM54LS240W |
DM54LS240W-MLS | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 | Rochester Electronics LLC | M38510/32401BSA vs DM54LS240W-MLS |
54LS240FMQB | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | M38510/32401BSA vs 54LS240FMQB |
SN54LS240W883B | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, | Monolithic Memories (RETIRED) | M38510/32401BSA vs SN54LS240W883B |
DM54LS240W/883 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | M38510/32401BSA vs DM54LS240W/883 |
DM54LS240W | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | M38510/32401BSA vs DM54LS240W |
SNJ54LS240W | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, DFP-20 | Rochester Electronics LLC | M38510/32401BSA vs SNJ54LS240W |