Part Details for SN54LS221J by Motorola Semiconductor Products
Overview of SN54LS221J by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SN54LS221J
SN54LS221J CAD Models
SN54LS221J Part Data Attributes
|
SN54LS221J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS221J
Motorola Semiconductor Products
Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 620-09 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS221J
This table gives cross-reference parts and alternative options found for SN54LS221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7604201EX | Monostable Multivibrator, LS Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Motorola Semiconductor Products | SN54LS221J vs 7604201EX |
SN74LS221ND | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | SN54LS221J vs SN74LS221ND |
GD74LS221 | Monostable Multivibrator, PDIP16, | Goldstar Electron Co Ltd | SN54LS221J vs GD74LS221 |
M38510/31402BEX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS221J vs M38510/31402BEX |
M38510/31402SEX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS221J vs M38510/31402SEX |
HD74LS221P-E | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN54LS221J vs HD74LS221P-E |
SN74LS221N | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | onsemi | SN54LS221J vs SN74LS221N |
JM38510/31402BEA | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS221J vs JM38510/31402BEA |
54LS221/BEAJC | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS221J vs 54LS221/BEAJC |
GD54LS221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | SN54LS221J vs GD54LS221J |