Part Details for M38510/31402SEA by Texas Instruments
Overview of M38510/31402SEA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31402SEA
M38510/31402SEA CAD Models
M38510/31402SEA Part Data Attributes
|
M38510/31402SEA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/31402SEA
Texas Instruments
LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 128 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/31402SEA
This table gives cross-reference parts and alternative options found for M38510/31402SEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31402SEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS221NS | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-05 | M38510/31402SEA vs SN74LS221NS |
54LS221F | Philips Semiconductors | Check for Price | MONOSTABLE MULTIVIBRATOR, CDIP16 | M38510/31402SEA vs 54LS221F |
SNC54LS221J | Texas Instruments | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | M38510/31402SEA vs SNC54LS221J |
SN74LS221N | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 | M38510/31402SEA vs SN74LS221N |
SN74LS221N3 | Texas Instruments | Check for Price | Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 | M38510/31402SEA vs SN74LS221N3 |