Part Details for SN54LS164W by Texas Instruments
Overview of SN54LS164W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS164W
SN54LS164W CAD Models
SN54LS164W Part Data Attributes
|
SN54LS164W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS164W
Texas Instruments
LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.29 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN54LS164W
This table gives cross-reference parts and alternative options found for SN54LS164W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS164W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS164W/883 | IC LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14, Shift Register | National Semiconductor Corporation | SN54LS164W vs DM54LS164W/883 |
M38510/30605BAX | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SN54LS164W vs M38510/30605BAX |
M38510/30605BDA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SN54LS164W vs M38510/30605BDA |
JM38510/30605BDA | 8-Bit Parallel-Out Serial Shift Registers 14-CFP -55 to 125 | Texas Instruments | SN54LS164W vs JM38510/30605BDA |
DM54LS164W/883 | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | SN54LS164W vs DM54LS164W/883 |
M38510/30605BAA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SN54LS164W vs M38510/30605BAA |
M38510/30605BAA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | QP Semiconductor | SN54LS164W vs M38510/30605BAA |
M38510/30605SDA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Signetics | SN54LS164W vs M38510/30605SDA |
54LS164/BDAJC | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | SN54LS164W vs 54LS164/BDAJC |
DM54LS164W | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | SN54LS164W vs DM54LS164W |