Part Details for M38510/30606BAX by SRI International Sarnoff
Overview of M38510/30606BAX by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30606BAX
M38510/30606BAX CAD Models
M38510/30606BAX Part Data Attributes
|
M38510/30606BAX
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/30606BAX
SRI International Sarnoff
Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 52 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 18 MHz |
Alternate Parts for M38510/30606BAX
This table gives cross-reference parts and alternative options found for M38510/30606BAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30606BAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30606BBA | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/30606BAX vs M38510/30606BBA |
M38510/30606BAC | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/30606BAX vs M38510/30606BAC |
SNJ54LS295BW | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP14 | Rochester Electronics LLC | M38510/30606BAX vs SNJ54LS295BW |
M38510/30606BBB | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/30606BAX vs M38510/30606BBB |
54LS295B/BDA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP14 | YAGEO Corporation | M38510/30606BAX vs 54LS295B/BDA |
M38510/30606BDA | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/30606BAX vs M38510/30606BDA |
SNJ54LS295BW | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14 | Texas Instruments | M38510/30606BAX vs SNJ54LS295BW |
M38510/30606BBX | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/30606BAX vs M38510/30606BBX |
DM54LS295AW | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14, Shift Register | National Semiconductor Corporation | M38510/30606BAX vs DM54LS295AW |
M38510/30606BBC | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/30606BAX vs M38510/30606BBC |