Part Details for SN54LS138W-00 by Texas Instruments
Overview of SN54LS138W-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS138W-00
SN54LS138W-00 CAD Models
SN54LS138W-00 Part Data Attributes
|
SN54LS138W-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS138W-00
Texas Instruments
LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for SN54LS138W-00
This table gives cross-reference parts and alternative options found for SN54LS138W-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS138W-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30701SFA | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | SN54LS138W-00 vs M38510/30701SFA |
M38510/30701BFX | IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | NXP Semiconductors | SN54LS138W-00 vs M38510/30701BFX |
7600501FA | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | SN54LS138W-00 vs 7600501FA |
SNJ54LS138W | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | SN54LS138W-00 vs SNJ54LS138W |
M38510/30701BFA | Decimal Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | SN54LS138W-00 vs M38510/30701BFA |
DM54LS138W/883 | Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16 | National Semiconductor Corporation | SN54LS138W-00 vs DM54LS138W/883 |
M38510/30701BFA | IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | National Semiconductor Corporation | SN54LS138W-00 vs M38510/30701BFA |
54LS138/BFA | Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16 | YAGEO Corporation | SN54LS138W-00 vs 54LS138/BFA |
54LS138/BFAJC | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | SN54LS138W-00 vs 54LS138/BFAJC |
M38510/30701BFX | Decimal Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | SN54LS138W-00 vs M38510/30701BFX |