Part Details for M38510/30701BFX by NXP Semiconductors
Overview of M38510/30701BFX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30701BFX
M38510/30701BFX CAD Models
M38510/30701BFX Part Data Attributes
|
M38510/30701BFX
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/30701BFX
NXP Semiconductors
IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/30701BFX
This table gives cross-reference parts and alternative options found for M38510/30701BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30701BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30701SFA | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | M38510/30701BFX vs M38510/30701SFA |
7600501FA | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | M38510/30701BFX vs 7600501FA |
SN54LS138W-00 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | M38510/30701BFX vs SN54LS138W-00 |
SNJ54LS138W | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | M38510/30701BFX vs SNJ54LS138W |
M38510/30701BFA | Decimal Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | M38510/30701BFX vs M38510/30701BFA |
DM54LS138W/883 | Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16 | National Semiconductor Corporation | M38510/30701BFX vs DM54LS138W/883 |
M38510/30701BFA | IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | National Semiconductor Corporation | M38510/30701BFX vs M38510/30701BFA |
54LS138/BFA | Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16 | YAGEO Corporation | M38510/30701BFX vs 54LS138/BFA |
54LS138/BFAJC | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | M38510/30701BFX vs 54LS138/BFAJC |
M38510/30701BFX | Decimal Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | M38510/30701BFX vs M38510/30701BFX |