Part Details for SN54LS137J by Texas Instruments
Overview of SN54LS137J by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SN54LS137J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54LS137J-ND
|
DigiKey | 54LS137 3-LINE TO 8-LINE DECODER Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
232 In Stock |
|
$12.2800 | Buy Now |
DISTI #
296-SN54LS137J-ND
|
DigiKey | 3-LINE TO 8-LINE DECODERS/DEMULT Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 4 |
|
$12.3260 / $13.2064 | Buy Now | |
|
Quest Components | 20 |
|
$15.5992 / $18.9720 | Buy Now | |
|
Rochester Electronics | 54LS137 3-Line To 8-Line Decoders/Demultiplexers With Address Latches RoHS: Not Compliant Status: Active Min Qty: 1 | 232 |
|
$10.5400 / $12.4000 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ |
Part Details for SN54LS137J
SN54LS137J CAD Models
SN54LS137J Part Data Attributes
|
SN54LS137J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS137J
Texas Instruments
3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | LS | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 18 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS137J
This table gives cross-reference parts and alternative options found for SN54LS137J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS137J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS137NDS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN54LS137J vs SN74LS137NDS |
SN54LS137J | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN54LS137J vs SN54LS137J |
SN54LS137J | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | SN54LS137J vs SN54LS137J |
SN74LS137ND | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN54LS137J vs SN74LS137ND |
SN74LS137J | 3-line to 8-line decoder / demultiplexer with address latches 16-CDIP 0 to 70 | Texas Instruments | SN54LS137J vs SN74LS137J |
SN74LS137N3 | 3-line to 8-line decoder / demultiplexer with address latches 16-PDIP 0 to 70 | Texas Instruments | SN54LS137J vs SN74LS137N3 |
SN54LS137JD | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS137J vs SN54LS137JD |
SNJ54LS137J | 3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-CDIP -55 to 125 | Texas Instruments | SN54LS137J vs SNJ54LS137J |
SN74LS137JS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS137J vs SN74LS137JS |
SN74LS137N | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN54LS137J vs SN74LS137N |