Part Details for SN54LS123J by Motorola Mobility LLC
Overview of SN54LS123J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Automotive
Part Details for SN54LS123J
SN54LS123J CAD Models
SN54LS123J Part Data Attributes:
|
SN54LS123J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS123J
Motorola Mobility LLC
LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, CASE 620-09, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Manufacturer Package Code | CASE 620-09 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS123J
This table gives cross-reference parts and alternative options found for SN54LS123J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS123J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS123N3 | Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 | Texas Instruments | SN54LS123J vs SN74LS123N3 |
SN54LS123JD | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS123J vs SN54LS123JD |
SN54LS123J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, CASE 620-09, 16 PIN | Motorola Semiconductor Products | SN54LS123J vs SN54LS123J |
M38510/31401SEX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS123J vs M38510/31401SEX |
GD54LS123J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, | Goldstar Electron Co Ltd | SN54LS123J vs GD54LS123J |
SN74LS123JS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS123J vs SN74LS123JS |
HD74LS123P | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 | Hitachi Ltd | SN54LS123J vs HD74LS123P |
SN74LS123N | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | onsemi | SN54LS123J vs SN74LS123N |
SN74LS123J | Dual retriggerable monostable multivibrators 16-CDIP 0 to 70 | Texas Instruments | SN54LS123J vs SN74LS123J |
M38510/31401BEA | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | SN54LS123J vs M38510/31401BEA |