Part Details for M38510/31401BEA by Texas Instruments
Overview of M38510/31401BEA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for M38510/31401BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/31401BEA-ND
|
DigiKey | RETRIGGERABLE MONOSTABLE MULTIVI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/31401BEA
M38510/31401BEA CAD Models
M38510/31401BEA Part Data Attributes:
|
M38510/31401BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/31401BEA
Texas Instruments
Retriggerable Monostable Multivibrators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 92 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for M38510/31401BEA
This table gives cross-reference parts and alternative options found for M38510/31401BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31401BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS123N3 | Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 | Texas Instruments | M38510/31401BEA vs SN74LS123N3 |
SN54LS123JD | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | M38510/31401BEA vs SN54LS123JD |
SN54LS123J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, CASE 620-09, 16 PIN | Motorola Semiconductor Products | M38510/31401BEA vs SN54LS123J |
M38510/31401SEX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/31401BEA vs M38510/31401SEX |
GD54LS123J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, | Goldstar Electron Co Ltd | M38510/31401BEA vs GD54LS123J |
SN74LS123JS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | M38510/31401BEA vs SN74LS123JS |
HD74LS123P | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 | Hitachi Ltd | M38510/31401BEA vs HD74LS123P |
SN74LS123N | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | onsemi | M38510/31401BEA vs SN74LS123N |
SN74LS123J | Dual retriggerable monostable multivibrators 16-CDIP 0 to 70 | Texas Instruments | M38510/31401BEA vs SN74LS123J |
M38510/31401BEX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/31401BEA vs M38510/31401BEX |