Part Details for SN54LS05W-00 by Texas Instruments
Overview of SN54LS05W-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS05W-00
SN54LS05W-00 CAD Models
SN54LS05W-00 Part Data Attributes
|
SN54LS05W-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS05W-00
Texas Instruments
LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SN54LS05W-00
This table gives cross-reference parts and alternative options found for SN54LS05W-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS05W-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS05W-00 | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | Texas Instruments | SN54LS05W-00 vs SNJ54LS05W-00 |
SN54LS05W-10 | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | SN54LS05W-00 vs SN54LS05W-10 |
M38510/30004BDX | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, DFP-14 | Motorola Semiconductor Products | SN54LS05W-00 vs M38510/30004BDX |
54LS05/BDAJC | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | SN54LS05W-00 vs 54LS05/BDAJC |
JM38510/30004BDB | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | SN54LS05W-00 vs JM38510/30004BDB |
M38510/30004SDX | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Motorola Mobility LLC | SN54LS05W-00 vs M38510/30004SDX |
JM38510/30004BDC | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | SN54LS05W-00 vs JM38510/30004BDC |
JM38510/30004BDB | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14 | Signetics | SN54LS05W-00 vs JM38510/30004BDB |
M38510/30004BDA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, DFP-14 | Motorola Semiconductor Products | SN54LS05W-00 vs M38510/30004BDA |
M38510/30004SDA | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54LS05W-00 vs M38510/30004SDA |