Part Details for M38510/30004SDX by Motorola Mobility LLC
Overview of M38510/30004SDX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30004SDX
M38510/30004SDX CAD Models
M38510/30004SDX Part Data Attributes
|
M38510/30004SDX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/30004SDX
Motorola Mobility LLC
LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 602.4 | |
CO2e (mg) | 7469.76 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/30004SDX
This table gives cross-reference parts and alternative options found for M38510/30004SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30004SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30004BDA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, DFP-14 | Motorola Semiconductor Products | M38510/30004SDX vs M38510/30004BDA |
M38510/30004SDX | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, DFP-14 | Motorola Semiconductor Products | M38510/30004SDX vs M38510/30004SDX |
M38510/30004BDX | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, DFP-14 | Motorola Semiconductor Products | M38510/30004SDX vs M38510/30004BDX |
JM38510/30004BDC | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Philips Semiconductors | M38510/30004SDX vs JM38510/30004BDC |
SNJ54LS05W-10 | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | M38510/30004SDX vs SNJ54LS05W-10 |
M38510/30004SDX | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/30004SDX vs M38510/30004SDX |
SNJ54LS05W-00 | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | Texas Instruments | M38510/30004SDX vs SNJ54LS05W-00 |
JM38510/30004BDA | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | NXP Semiconductors | M38510/30004SDX vs JM38510/30004BDA |
JM38510/30004BDB | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Philips Semiconductors | M38510/30004SDX vs JM38510/30004BDB |
M38510/30004BDA | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Motorola Mobility LLC | M38510/30004SDX vs M38510/30004BDA |