Part Details for SN54HC05FK by Rochester Electronics LLC
Overview of SN54HC05FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for SN54HC05FK
SN54HC05FK CAD Models
SN54HC05FK Part Data Attributes:
|
SN54HC05FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54HC05FK
Rochester Electronics LLC
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 175 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54HC05FK
This table gives cross-reference parts and alternative options found for SN54HC05FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC05FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC05FK | Military 6-ch, 2-V to 6-V inverters with open-drain outputs 20-LCCC -55 to 125 | Texas Instruments | SN54HC05FK vs SNJ54HC05FK |
5962-88718012A | Military 6-ch, 2-V to 6-V inverters with open-drain outputs 20-LCCC -55 to 125 | Texas Instruments | SN54HC05FK vs 5962-88718012A |
SNJ54HC05FK-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | SN54HC05FK vs SNJ54HC05FK-00 |
SN54HC05FK-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | SN54HC05FK vs SN54HC05FK-00 |
SN54HC05FK | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC05FK vs SN54HC05FK |
SNJ54HC05FKR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC05FK vs SNJ54HC05FKR |