Datasheets
SN54H106J by:

J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16

Part Details for SN54H106J by Rochester Electronics LLC

Overview of SN54H106J by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Space Technology Financial Technology (Fintech) Computing and Data Storage Aerospace and Defense Telecommunications Communication and Networking Automotive

Part Details for SN54H106J

SN54H106J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54H106J Part Data Attributes

SN54H106J Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SN54H106J Rochester Electronics LLC J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family TTL/H/L
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.56 mm
Logic IC Type J-K FLIP-FLOP
Number of Bits 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
Width 7.62 mm
fmax-Min 40 MHz

Alternate Parts for SN54H106J

This table gives cross-reference parts and alternative options found for SN54H106J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54H106J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S54H106F J-K Flip-Flop, 2-Func, Negative Edge Triggered, TTL, CDIP16 Philips Semiconductors SN54H106J vs S54H106F
SN54H106J TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 Texas Instruments SN54H106J vs SN54H106J
54H106DM J-K Flip-Flop, 2-Func, Negative Edge Triggered, TTL, CDIP16, Fairchild Semiconductor Corporation SN54H106J vs 54H106DM
Part Number Description Manufacturer Compare
S54H106F IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch NXP Semiconductors SN54H106J vs S54H106F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54H106J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54H106J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN54H106J would you like to use for your alert(s)?
  • Please alert me when SN54H106J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54H106J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54H106J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54H106J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54H106J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54H106J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: