Part Details for 54H106DM by Fairchild Semiconductor Corporation
Overview of 54H106DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54H106DM
54H106DM CAD Models
54H106DM Part Data Attributes
|
54H106DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54H106DM
Fairchild Semiconductor Corporation
J-K Flip-Flop, 2-Func, Negative Edge Triggered, TTL, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | J-K FLIP-FLOP | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for 54H106DM
This table gives cross-reference parts and alternative options found for 54H106DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54H106DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54H106J | Rochester Electronics LLC | Check for Price | J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | 54H106DM vs SN54H106J |