Part Details for SN54F11J by Texas Instruments
Overview of SN54F11J by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54F11J | Texas Instruments | Triple 3-Input Positive-AND Gates 14-CDIP -55 to 125 |
Price & Stock for SN54F11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54F11J-ND
|
DigiKey | IC TRPL 3-INP Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$10.6200 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | 88 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | 53 |
|
$12.6401 / $15.3731 | Buy Now |
|
Rochester Electronics | 54F11 - Triple 3-Input Positive-AND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 54 |
|
$9.1100 / $10.7200 | Buy Now |
Part Details for SN54F11J
SN54F11J CAD Models
SN54F11J Part Data Attributes
|
SN54F11J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F11J
Texas Instruments
Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54F11J
This table gives cross-reference parts and alternative options found for SN54F11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS11J | Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN54F11J vs SNJ54AS11J |
SNJ54F11J | Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN54F11J vs SNJ54F11J |
SN74AS11N | 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70 | Texas Instruments | SN54F11J vs SN74AS11N |
M38510/34002BCA | Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN54F11J vs M38510/34002BCA |