Datasheets
SN54BCT25245JT by: Texas Instruments

BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24

Part Details for SN54BCT25245JT by Texas Instruments

Overview of SN54BCT25245JT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN54BCT25245JT

SN54BCT25245JT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54BCT25245JT Part Data Attributes

SN54BCT25245JT Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54BCT25245JT Texas Instruments BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP24,.3
Pin Count 24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature DIRECTION CONTROL; IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT B
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family BCT/FBT
JESD-30 Code R-GDIP-T24
Length 32.005 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.125 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 125 mA
Prop. Delay@Nom-Sup 7.6 ns
Propagation Delay (tpd) 7.6 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BICMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SN54BCT25245JT

This table gives cross-reference parts and alternative options found for SN54BCT25245JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT25245JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74BCT25245NTE4 BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments SN54BCT25245JT vs SN74BCT25245NTE4
Part Number Description Manufacturer Compare
SN54BCT25245WR BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 Texas Instruments SN54BCT25245JT vs SN54BCT25245WR
SN74BCT25245NTE4 BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments SN54BCT25245JT vs SN74BCT25245NTE4
SN74BCT25245NSRG4 BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 Texas Instruments SN54BCT25245JT vs SN74BCT25245NSRG4
SN74BCT25245DWG4 Octal 25 Ohm Bus Transceivers 24-SOIC 0 to 70 Texas Instruments SN54BCT25245JT vs SN74BCT25245DWG4
SN54BCT25245FK BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN54BCT25245JT vs SN54BCT25245FK
SN74BCT25245DWRG4 BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54BCT25245JT vs SN74BCT25245DWRG4
SN74BCT25245NT Octal 25 Ohm Bus Transceivers 24-PDIP 0 to 70 Texas Instruments SN54BCT25245JT vs SN74BCT25245NT
SN64BCT25245DWG4 BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN54BCT25245JT vs SN64BCT25245DWG4
SN74BCT25245NSR BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 Texas Instruments SN54BCT25245JT vs SN74BCT25245NSR
SN54BCT25245W BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 Texas Instruments SN54BCT25245JT vs SN54BCT25245W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54BCT25245JT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54BCT25245JT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54BCT25245JT would you like to use for your alert(s)?
  • Please alert me when SN54BCT25245JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54BCT25245JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54BCT25245JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54BCT25245JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54BCT25245JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54BCT25245JT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: